Reference Only

G125-3042696L4

Headers & Wire Housings GECKO G125 1.25MM M HSG 2X13 POS

Manufacturer:

Mfr Part:
G125-3042696L4

TTI Part:
G125-3042696L4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypePlug Housing
Number of Positions26 Position
Pitch1.25 mm (0.049 in)
Number of Rows2 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderPin (Male)
Contact PlatingGold
SeriesGecko-Latch
TradenameGECKO
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
PackagingEach
Current Rating2 A, 2.8 A
Housing MaterialThermoplastic
Insulation Resistance1 GOhms
Latching TypePolarized Lock
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating120 V, 240 V

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 400 / Multiples: 10)
Quantity Unit PriceExt. Price
$2.88$1,152.00
Need more?
Available Regional Inventory
340 available now at ttieurope.com

Associated Parts

G125-1020005 Harwin
Mating Product

Harwin

Headers & Wire Housings GECKO G125 1.25MM M CONTACT 26AWG
Z125-900 Harwin
Associated Tool

Harwin

Crimpers / Crimping Tools GECKO Z125 GECKO-SL HOOD MALE KIT 50 POS
Z125-902 Harwin
Associated Tool

Harwin

Extraction, Removal & Insertion Tools GECKO Z125 BLANKING PLUG MALE/FEMALE
G125-1010005 Harwin
Mating Product

Harwin

Headers & Wire Housings GECKO G125 1.25MM M 2X8 VERT SMT TAPE & REEL
G125-MW10450L94 Harwin
Mating Product

Harwin

Specialized Cables 1.25MM M ON 26AWG 450MM
G125-MW10300M94 Harwin
Mating Product

Harwin

Specialized Cables 1.25MM M/M ON 26AWG 300MM
G125-MW10150L94 Harwin
Mating Product

Harwin

Specialized Cables 1.25MM M ON 26AWG 150MM
G125-MW10150M94 Harwin
Mating Product

Harwin

Specialized Cables 1.25MM M/M ON 26AWG 150MM
Sign in to add projects and notes