Reference Only
G125-3041296L0
Headers & Wire Housings GECKO G125 1.25MM M HSG 2x5 POS LAT
Datasheet
G125-3041296L0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Plug Housing | |
| Number of Positions | 12 Position | |
| Pitch | 1.25 mm (0.049 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | Gecko-Latch | |
| Tradename | GECKO | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Each | |
| Current Rating | 2 A, 2.8 A | |
| Housing Material | Thermoplastic | |
| Insulation Resistance | 1 GOhms | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 120 V, 240 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 750 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.92 | $1,440.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools GECKO Z125 GECKO-SL HOOD MALE KIT 50 POS

Headers & Wire Housings GECKO G125 1.25MM M 2X8 VERT SMT TAPE & REEL

Headers & Wire Housings GECKO G125 1.25MM M CONTACT 26AWG

Extraction, Removal & Insertion Tools GECKO Z125 BLANKING PLUG MALE/FEMALE

Specialized Cables 1.25MM M/M ON 26AWG 150MM

Specialized Cables 1.25MM M ON 26AWG 450MM

Specialized Cables 1.25MM M/M ON 26AWG 300MM

Specialized Cables 1.25MM M ON 26AWG 150MM
Sign in to add projects and notes