Reference Only
G125-22496F2-01-08-01
Power to the Board Gecko-MT G125 MT CONTACT INSERTION/RMVL KIT
Datasheet
G125-22496F2-01-08-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 2.8 A, 10 A | |
| Voltage Rating | 450 VAC, 450 VDC | |
| Number of Positions | 10 Position | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Pitch | 1.25 mm | |
| Maximum Operating Temperature | + 150 C | |
| Product | Wire Housings | |
| Series | Gecko-MT | |
| Packaging | Each | |
| Tradename | GECKO | |
| Housing Color | Green | |
| Housing Material | Polyamide (P) | |
| Insulation Resistance | 10 GOhms | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 80 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.24 | $1,299.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes