Reference Only
G125-22496F1-02-24-00
Power to the Board GECKO MT F 24-2P
Datasheet
G125-22496F1-02-24-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 2.4 A, 10 A | |
| Voltage Rating | 450 VAC, 450 VDC | |
| Number of Positions | 26 Position | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Pitch | 1.25 mm | |
| Series | Gecko-MT | |
| Packaging | Each | |
| Tradename | GECKO | |
| Housing Color | Green | |
| Housing Material | Polyamide (P) | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product | Wire Housings | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.39 | $123.90 | |
| $11.47 | $229.40 | |
| $11.36 | $340.80 | |
| $11.06 | $553.00 | |
| $10.53 | $1,053.00 | |
| $9.88 | $2,470.00 | |
| $9.40 | $4,700.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.