Reference Only
G125-2249600-02-08-02
Power to the Board 1.25MM GECKO
Datasheet
G125-2249600-02-08-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 2.8 A, 10 A | |
| Voltage Rating | 450 VAC, 450 VDC | |
| Number of Positions | 12 Position | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Pitch | 1.25 mm | |
| Maximum Operating Temperature | + 150 C | |
| Product | Wire Housings | |
| Series | Gecko-MT | |
| Packaging | Each | |
| Tradename | GECKO | |
| Housing Color | Green | |
| Housing Material | Polyamide (P) | |
| Insulation Resistance | 10 GOhms | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
9In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.02 | $9.02 | |
| $7.66 | $76.60 | |
| $7.09 | $141.80 | |
| $7.02 | $210.60 | |
| $6.84 | $342.00 | |
| $6.51 | $651.00 | |
| $5.81 | $2,905.00 | |
| $5.53 | $5,530.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes