Reference Only

G125-2241296F5

Headers & Wire Housings Gecko-SL 6+6 Pos. Female Receptacle DIL Straight Cable Housing, Screw-Lok Reverse Fix Rear Panel Mount

Manufacturer:

Mfr Part:
G125-2241296F5

TTI Part:
G125-2241296F5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductWire Housings
Number of Positions12 Position
Pitch1.25 mm (0.049 in)
Number of Rows2 Row
Mounting StylePanel Mount
Termination StyleCrimp
Mounting AngleStraight
SeriesGecko-SL
TradenameGECKO
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
PackagingEach
Housing ColorGreen
Housing MaterialPolyamide (PA)
Insulation Resistance10 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating450 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 120 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.24$1,228.80
Need more?

Associated Parts

G125-0010005 Harwin
Mating Product

Harwin

Headers & Wire Housings GECKO G125 1.25MM F 2X8 VERT SMT REVERSE FIX TAPE
G125-0020005 Harwin
Mating Product

Harwin

Headers & Wire Housings GECKO G125 1.25MM F CONTACT 26 AWG
G125-FW10450L94 Harwin
Mating Product

Harwin

Specialized Cables 1.25MM F ON 26AWG 450MM
G125-FW10150L94 Harwin
Mating Product

Harwin

Specialized Cables 1.25MM F ON 26AWG 150MM
G125-FW10150F94 Harwin
Mating Product

Harwin

Specialized Cables 1.25MM F/F ON 26AWG 150MM

My Notes

Sign into see notes.