Reference Only

G125-2241296F2

Headers & Wire Housings Gecko-SL 1.25MM F 2X6 HOUSING W/ PANEL MOUNT

Manufacturer:

Mfr Part:
G125-2241296F2

TTI Part:
G125-2241296F2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductWire Housings
Number of Positions12 Position
Pitch1.25 mm (0.049 in)
Number of Rows2 Row
Row Spacing1.25 mm (0.049 in)
Mounting StylePanel Mount
Termination StyleCrimp
Mounting AngleStraight
Contact GenderSocket (Female)
SeriesGecko-SL
TradenameGECKO
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
PackagingBulk
Current Rating2 A
Housing ColorGreen
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.79$7,790.00
Need more?

Associated Parts

G125-0010005 Harwin
Mating Product

Harwin

Headers & Wire Housings GECKO G125 1.25MM F 2X8 VERT SMT REVERSE FIX TAPE
G125-0020005 Harwin
Mating Product

Harwin

Headers & Wire Housings GECKO G125 1.25MM F CONTACT 26 AWG
G125-FW10450L94 Harwin
Mating Product

Harwin

Specialized Cables 1.25MM F ON 26AWG 450MM
G125-FW10150L94 Harwin
Mating Product

Harwin

Specialized Cables 1.25MM F ON 26AWG 150MM
G125-FW10150F94 Harwin
Mating Product

Harwin

Specialized Cables 1.25MM F/F ON 26AWG 150MM

My Notes

Sign into see notes.