Reference Only
G125-1500005
Headers & Wire Housings GECKO G125 GECKO MT FEMALE PWR CONTACT
Datasheet
G125-1500005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Type | Terminal | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | G125 | |
| Tradename | GECKO | |
| Wire Gauge | 18 AWG | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Bulk | |
| Contact Material | Beryllium Copper | |
| Current Rating | 10 A | |
| Insulation Resistance | 10 GOhms | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Product Catalogs
Technical Resources
337In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.58 | $5.58 | |
| $4.79 | $47.90 | |
| $4.51 | $112.75 | |
| $4.31 | $215.50 | |
| $4.11 | $411.00 | |
| $3.86 | $772.00 | |
| $3.81 | $1,143.00 | |
| $3.50 | $3,500.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools Gecko-MT G125 -MT CNTCT HAND CRIMP TOOL

Crimpers / Crimping Tools GeckoMT 8+6Pos MCable ScrewLok Rear PM

Headers & Wire Housings Gecko-MT G125 MT MALE CABLE MOULD W/ REV FIX

Headers & Wire Housings Gecko-MT G125 MT FML VRTL 4PW W/RVRS FX BM JCKSCR

Headers & Wire Housings Gecko-MT G125 MT MALE CABLE MOULD W/ SL

Headers & Wire Housings Gecko-MT 8+2 Pos FCableHouse Rear Panel Mount

Headers & Wire Housings Gecko-MT 8+4 Pos FCableHouse Rear Panel Mount

Crimpers / Crimping Tools Gecko-MT G125 Delatching Tool Separator,50 Contact
Sign in to add projects and notes