Reference Only
G125-0500005
Headers & Wire Housings GECKO G125 MALE HORZNTL SMT BOARD MNT BKSHELL
Datasheet
G125-0500005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Type | Terminal | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | G125 | |
| Tradename | GECKO | |
| Wire Gauge | 18 AWG | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Bulk | |
| Contact Material | Beryllium Copper | |
| Current Rating | 10 A | |
| Insulation Resistance | 10 GOhms | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Product Catalogs
Technical Resources
34In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.47 | $5.47 | |
| $4.56 | $22.80 | |
| $4.50 | $45.00 | |
| $4.44 | $111.00 | |
| $4.39 | $219.50 | |
| $4.18 | $418.00 | |
| $3.87 | $967.50 |
Need more?
Associated Parts

Headers & Wire Housings Gecko-SL 10+10 Pos MCableHouse Rear Panel Mount

Headers & Wire Housings GECKO G125 1.25MM M HSG 2X3P W/LATCH

Power to the Board Gecko-MT G125 MT FEMALE CABLE MOULD W/O HARDWARE

Power to the Board Gecko-MT G125 MT FEMALE CABLE MOULD W/ SL

Extraction, Removal & Insertion Tools Gecko-MT G125 -MT CNTCT HAND CRIMP TOOL

Headers & Wire Housings Gecko-SL 8+4 Pos. Female Cable Housing, Screw-Lok Reverse Fix Panel Mount

Power to the Board Gecko-MT 6 Power 8 SignalGecko-MT Female Crimp Housing

Power to the Board Gecko-MT 8+2 Pos. Female Cable Housing, Screw-Lok Reverse Fix Panel Mount

Crimpers / Crimping Tools Gecko-MT G125 Delatching Tool Separator,50 Contact

Crimpers / Crimping Tools GeckoMT 8+6Pos MCable ScrewLok Rear PM
My Notes
Sign into see notes.