Reference Only
G125-0200005
Headers & Wire Housings GECKO G125 Female-to-Female with 26 AWG cable, 300mm, 6 contacts (3+3)
Datasheet
G125-0200005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Type | Signal | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | G125 | |
| Tradename | GECKO | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Each | |
| Contact Material | Brass | |
| Housing Gender | Male, Female | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
700In Stock
5,500 expected on from 16-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.98 | $98.00 | |
| $0.90 | $270.00 | |
| $0.87 | $435.00 | |
| $0.81 | $810.00 | |
| $0.78 | $1,950.00 |
Need more?
Associated Parts

Headers & Wire Housings GECKO G125 1.25MM F HSG 2X3P

Headers & Wire Housings Gecko-SL 5+5 Pos. Male Plug DIL Straight Cable Housing, Screw-Lok

Power to the Board Gecko-MT G125 MT FEMALE CABLE MOULD W/ SL

Headers & Wire Housings GECKO G125 1.25MM M HSG 2X3P W/LATCH

Headers & Wire Housings Gecko-SL 5+5 Pos. Female Receptacle DIL Straight Cable Housing, no Screw-Lok

Power to the Board Gecko-MT G125 MT FEMALE CABLE MOULD W/ SL

Headers & Wire Housings GECKO G125 1.25MM M HSG 2x5 POS

Headers & Wire Housings Gecko-SL 5+5 Pos. Male Plug DIL Straight Cable Housing, Screw-Lok Front Panel Mount

Power to the Board Gecko-MT G125 MT FEMALE CABLE MOULD W/O HARDWARE

Headers & Wire Housings Gecko-SL 5+5 Pos. Female Receptacle DIL Straight Cable Housing, Hex Socket Screw-Lok
Sign in to add projects and notes