Reference Only
G125-0020005
Headers & Wire Housings GECKO G125 1.25MM F CONTACT 26 AWG
Datasheet
G125-0020005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Type | Signal | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | G125 | |
| Tradename | GECKO | |
| Wire Gauge | 32 AWG to 28 AWG | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Bulk | |
| Contact Material | Beryllium Copper | |
| Current Rating | 2 A | |
| Insulation Resistance | 1 GOhms | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V, 450 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Product Catalogs
Technical Resources
593,680In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.37 | $13.70 | |
| $1.22 | $61.00 | |
| $1.12 | $112.00 | |
| $1.09 | $272.50 | |
| $1.02 | $510.00 |
Need more?
Associated Parts

Headers & Wire Housings GECKO G125 1.25MM F HSG 2X3P

Headers & Wire Housings Gecko-SL 5+5 Pos. Female Receptacle DIL Straight Cable Housing, Hex Socket Screw-Lok

Headers & Wire Housings Gecko-SL 5+5 Pos. Female Receptacle DIL Straight Cable Housing, no Screw-Lok

Power to the Board Gecko-MT G125 MT FEMALE CABLE MOULD W/ REV FIX

Power to the Board Gecko-MT G125 MT FEMALE CABLE MOULD W/ SL

Power to the Board Gecko-MT G125 MT FEMALE CABLE MOULD W/ SL

Power to the Board Gecko-MT G125 MT FEMALE CABLE MOULD W/O HARDWARE

Crimpers / Crimping Tools GECKO Z125 GECKO-SL HOOD MALE KIT 50 POS

Extraction, Removal & Insertion Tools GECKO Z125 BLANKING PLUG MALE/FEMALE

Power to the Board Gecko-MT 6P Male Vertical SMT Brdmnt Jackscrew
Sign in to add projects and notes