Reference Only

F30-10008045R

Board to Board & Mezzanine Connectors FLECTO C05701 FLECTO 0.8mm pitch Female 80 way Signal (19.75mm)

Manufacturer:

Mfr Part:
F30-10008045R

TTI Part:
F30-10008045R

EDA / CAD Models

Alternate Part Number

F30-10008045R.

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryBoard to Board & Mezzanine Connectors
ProductConnectors
Number of Positions80 Position
Pitch0.8 mm (0.031 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleVertical
Current Rating500 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Contact PlatingGold
Contact MaterialPhosphor Bronze
Housing MaterialLiquid Crystal Polymer (LCP)
SeriesC05701
PackagingReel
Flammability RatingUL 94 V-0
Insulation Resistance500 MOhms
Mounting StylePCB Mount
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameFLECTO

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$3.24$1,620.00
$3.00$3,000.00
$2.97$4,455.00
$2.90$7,250.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes