Reference Only

F20-10106045R

Board to Board & Mezzanine Connectors FLECTO C05701 FLECTO 0.635mm pitch Female 60 way Signal (4.28mm)

Manufacturer:

Mfr Part:
F20-10106045R

TTI Part:
F20-10106045R

EDA / CAD Models

Alternate Part Number

F20-10106045R.

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryBoard to Board & Mezzanine Connectors
ProductConnectors
Number of Positions60 Position
Pitch0.635 mm (0.025 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleVertical
Current Rating500 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Contact PlatingGold
Contact MaterialPhosphor Bronze
Housing MaterialLiquid Crystal Polymer (LCP)
SeriesC05701
PackagingReel
Flammability RatingUL 94 V-0
Insulation Resistance500 MOhms
Mounting StylePCB Mount
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameFLECTO

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$2.27$908.00
$2.22$1,776.00
$2.15$2,580.00
$2.09$4,180.00
$2.04$8,160.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes