Reference Only

F12-20004045R

Board to Board & Mezzanine Connectors FLECTO C05701 FLECTO 0.5mm pitch Male 40 way Signal+Power (18.20mm)

Manufacturer:

Mfr Part:
F12-20004045R

TTI Part:
F12-20004045R

EDA / CAD Models

Alternate Part Number

F12-20004045R.

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryBoard to Board & Mezzanine Connectors
ProductConnectors
Number of Positions40 Position
Pitch0.5 mm (0.02 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleVertical
Current Rating400 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Contact PlatingGold
Contact MaterialPhosphor Bronze
Housing MaterialLiquid Crystal Polymer (LCP)
SeriesC05701
PackagingReel
Flammability RatingUL 94 V-0
Insulation Resistance500 MOhms
Mounting StylePCB Mount
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameFLECTO
Withstanding Voltage250 VAC/250 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$2.42$968.00
$2.40$1,920.00
$2.27$2,724.00
$2.25$4,500.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes