Reference Only

F10-20008045R

Board to Board & Mezzanine Connectors FLECTO C05701 FLECTO 0.5mm pitch Male 60 way Signal+Power (18.20mm)

Manufacturer:

Mfr Part:
F10-20008045R

TTI Part:
F10-20008045R

EDA / CAD Models

Alternate Part Number

F10-20008045R.

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryBoard to Board & Mezzanine Connectors
ProductConnectors
Number of Positions80 Position
Pitch0.5 mm (0.02 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleVertical
Current Rating400 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Contact PlatingGold
Contact MaterialCopper Alloy
Housing MaterialLiquid Crystal Polymer (LCP)
SeriesC05701
PackagingReel
Flammability RatingUL 94 V-0
Insulation Resistance100 MOhms
Mounting StylePCB Mount
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameFLECTO

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 150 / Multiples: 150)
Quantity Unit PriceExt. Price
$4.36$654.00
$4.03$1,209.00
$3.99$1,795.50
$3.89$2,917.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes