Reference Only
D3088-98
Circuit Board Hardware - PCB D3 SHORTING LINK PLUG BLACK INSULATED
Datasheet
D3088-98 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Circuit Board Hardware - PCB | |
| Product | Shorting Links | |
| Type | Male | |
| Length | 12 mm | |
| Material | Brass | |
| Color | Black | |
| Current Rating | 10 A | |
| Packaging | Each | |
| Product Type | Circuit Board Hardware - PCB | |
| Series | D3 | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
3,600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.94 | $94.00 | |
| $0.92 | $276.00 | |
| $0.90 | $450.00 | |
| $0.85 | $850.00 | |
| $0.81 | $2,025.00 | |
| $0.79 | $7,900.00 |
Need more?
Sign in to add projects and notes