Reference Only

D3082-05

Circuit Board Hardware - PCB D3 SHORTING LINK PLUG GOLD UNINSULATED

Manufacturer:

Mfr Part:
D3082-05

TTI Part:
D3082-05

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryCircuit Board Hardware - PCB
ProductShorting Links
TypeMale
Length11.16 mm
MaterialBrass
Current Rating10 A
PackagingBulk
Product TypeCircuit Board Hardware - PCB
SeriesD3
SubcategoryHardware

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536904000
TARIC8536909500
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6c
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

3,609In Stock

10,000 expected 25-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.43$5.16
$0.354$8.85
$0.317$79.25
$0.234$234.00
$0.217$542.50
$0.212$1,060.00
$0.199$4,975.00
Need more?

My Notes

Sign into see notes.