Reference Only
D3080-46
Circuit Board Hardware - PCB D3 1MM UNINSL SHORT PLG 10.16MM PITCH TIN
Datasheet
D3080-46 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Circuit Board Hardware - PCB | |
| Product | Shorting Links | |
| Type | Male | |
| Length | 6.1 mm | |
| Material | Brass | |
| Current Rating | 10 A | |
| Packaging | Bulk | |
| Product Type | Circuit Board Hardware - PCB | |
| Series | D3 | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536909500 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
30,003In Stock
30,000 expected 12-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 28 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.18 | $5.04 | |
| $0.137 | $6.85 | |
| $0.113 | $11.30 | |
| $0.112 | $28.00 | |
| $0.111 | $55.50 | |
| $0.102 | $510.00 | |
| $0.086 | $860.00 | |
| $0.081 | $2,025.00 |
Need more?
Sign in to add projects and notes