Reference Only
D2928-42
IC & Component Sockets D2 28P DR IC SCKT ASSY 2.54MM PITCH
Datasheet
D2928-42 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | IC & Component Sockets | |
| Product | DIP / SIP Sockets | |
| Number of Positions | 28 Position | |
| Number of Rows | 2 Row | |
| Type | Open Frame | |
| Pitch | 2.54 mm | |
| Termination Style | Solder Tail | |
| Contact Plating | Tin | |
| Row Spacing | 7.62 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | D2 | |
| Packaging | Bulk | |
| Mounting Style | Through Hole | |
| Product Type | IC & Component Sockets | |
| Subcategory | IC & Component Sockets |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 560 / Multiples: 14)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.08 | $1,164.80 |
Need more?
My Notes
Sign into see notes.