Reference Only

D2816-42

IC & Component Sockets D2 15x10mm, 3mm, 0.15mm Shield Thickness EMC Shielding

Manufacturer:

Mfr Part:
D2816-42

TTI Part:
D2816-42

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryIC & Component Sockets
ProductDIP / SIP Sockets
Number of Positions16 Position
Number of Rows2 Row
TypeOpen Frame
Pitch2.54 mm
Termination StyleSolder Tail
Contact PlatingTin
Row Spacing7.62 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesD2
PackagingTube
Mounting StyleThrough Hole
Product TypeIC & Component Sockets
SubcategoryIC & Component Sockets

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 975 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.22$1,189.50
Need more?

My Notes

Sign into see notes.