Reference Only

D01-9970842

IC & Component Sockets D01 8 WAY SIL HORIZ SMT SKT T&R

Manufacturer:

Mfr Part:
D01-9970842

TTI Part:
D01-9970842

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryIC & Component Sockets
ProductDIP / SIP Sockets
Number of Positions8 Position
Number of Rows1 Row
TypeSocket Strip
Pitch2.54 mm
Termination StyleSolder Tail
Contact PlatingTin
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesD01
PackagingBulk
Product TypeIC & Component Sockets
SubcategoryIC & Component Sockets

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 8,400 / Multiples: 1,400)
Quantity Unit PriceExt. Price
$0.61$5,124.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.