Reference Only

D01-9922046

IC & Component Sockets D01 20P OF H3153-01 SKT ON CARRIER COMB

Manufacturer:

Mfr Part:
D01-9922046

TTI Part:
D01-9922046

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryIC & Component Sockets
ProductDIP / SIP Sockets
Number of Positions20 Position
Number of Rows1 Row
TypeHeader Strip
Pitch2.54 mm
Termination StyleWire Wrap
Contact PlatingTin
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesD01
PackagingTube
Mounting StyleThrough Hole
Product TypeIC & Component Sockets
SubcategoryIC & Component Sockets

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6c
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

349In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.11$6.11
$5.64$28.20
$5.59$55.90
$5.53$110.60
$4.89$244.50
$4.17$417.00
$4.11$1,233.00
$3.48$8,700.00
Need more?
Sign in to add projects and notes