Reference Only

D01-9902001

IC & Component Sockets D01 20P NON-STACKTHROUGH PRESS FIT GOLD

Manufacturer:

Mfr Part:
D01-9902001

TTI Part:
D01-9902001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryIC & Component Sockets
ProductDIP / SIP Sockets
Number of Positions20 Position
Number of Rows1 Row
TypeSub-Miniature Socket
Pitch1.27 mm
Termination StyleSolder Pin
Contact PlatingTin
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
SeriesD01
PackagingTube
Mounting StylePCB
Product TypeIC & Component Sockets
SubcategoryIC & Component Sockets

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 315 / Multiples: 105)
Quantity Unit PriceExt. Price
$4.57$1,439.55
Need more?

My Notes

Sign into see notes.