Reference Only

SMP3316LP-102M

Power Inductors - SMD 10uH 4.2A .0267ohms

Manufacturer:

Mfr Part:
SMP3316LP-102M

TTI Part:
SMP3316LP-102M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGowanda Electronics
Product CategoryPower Inductors - SMD
Inductance10 uH
Maximum DC Resistance600 mOhms
TerminationStandard
PackagingReel
ApplicationPower
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 54 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.14$817.56
$12.48$6,240.00
$11.68$11,680.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes