Reference Only

SMP1812-103K

Power Inductors - SMD 100uH 4.0ohms 239mA

Manufacturer:

Mfr Part:
SMP1812-103K

TTI Part:
SMP1812-103K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGowanda Electronics
Product CategoryPower Inductors - SMD
Package / Case1812 (4532 metric)
Inductance100 uH
Tolerance10 %
Maximum DC Current239 mA
Maximum DC Resistance4 Ohms
TerminationStandard
SeriesSMP1812
PackagingReel
ApplicationPower
Case Code - in1812
Case Code - mm4532
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,200 / Multiples: 2,200)
Quantity Unit PriceExt. Price
$1.97$4,334.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes