Reference Only
SMB3528-1LF
Ferrite Beads 2.5T 385ohms 9.5A
Datasheet
SMB3528-1LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Gowanda Electronics | |
| Product Category | Ferrite Beads | |
| Product | Ferrite Wound Beads | |
| Termination Style | SMD/SMT | |
| Impedance | 490 Ohms | |
| Maximum DC Current | 9.5 A | |
| Maximum DC Resistance | 5 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Product Type | Ferrite Beads | |
| Subcategory | Ferrites | |
| Test Frequency | 100 MHz | |
| Type | Wirewound Filter Bead - 2.5 Turns |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | 3A201 |
| HTS | 8548000000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.25 | $1,125.00 | |
| $2.18 | $2,180.00 | |
| $2.16 | $10,800.00 |
Need more?
Sign in to add projects and notes