Reference Only
MLRF3013-150K
RF Inductors - SMD .15 UH 10%
Datasheet
MLRF3013-150K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Gowanda Electronics | |
| Product Category | RF Inductors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - Leaded |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 294 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.37 | $696.78 | |
| $2.35 | $1,175.00 | |
| $2.33 | $2,330.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes