Reference Only
MLRF3013-104K
RF Inductors - SMD 1K UH 10%
Datasheet
MLRF3013-104K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Gowanda Electronics | |
| Product Category | RF Inductors - SMD | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - Leaded |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 198 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.84 | $1,354.32 | |
| $5.70 | $2,850.00 | |
| $5.13 | $5,130.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes