Reference Only
CMF4-5004HLF
Common Mode Chokes / Filters 5000 UH 30%
Datasheet
CMF4-5004HLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Gowanda Electronics | |
| Product Category | Common Mode Chokes / Filters | |
| Packaging | Bulk | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 38 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.93 | $681.34 | |
| $16.68 | $1,668.00 | |
| $11.58 | $5,790.00 | |
| $10.45 | $10,450.00 | |
| $9.55 | $47,750.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes