Reference Only
CMF4-1003VMLF
Common Mode Chokes / Filters 100 UH 30%
Datasheet
CMF4-1003VMLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Gowanda Electronics | |
| Product Category | Common Mode Chokes / Filters | |
| Packaging | Bulk | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
910In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.57 | $122.85 | |
| $20.45 | $715.75 | |
| $20.25 | $2,025.00 | |
| $20.05 | $10,025.00 | |
| $19.85 | $19,850.00 | |
| $19.66 | $98,300.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes