Reference Only

MWDM2L-9SSP

D-Sub Micro-D Connectors MICR D SLDRCUP CON 100CNT SZ #24 PIN

Manufacturer:

Mfr Part:
MWDM2L-9SSP

TTI Part:
MWDM2L-9SSP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryD-Sub Micro-D Connectors
Number of Positions9 Position
Number of Rows2 Row
PackagingEach
FilteredUnfiltered
Product TypeMicro-D D-Sub Connectors
SeriesMWDM
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$178.81$178.81
$174.12$348.24
$169.10$676.40
$153.64$1,536.40
$129.77$3,244.25
$128.48$6,424.00
Need more?

My Notes

Sign into see notes.