Reference Only

MWDM2L-51SSB

D-Sub Micro-D Connectors MICR D SLDRCUP CON 51CNT SZ #26 SKT

Manufacturer:

Mfr Part:
MWDM2L-51SSB

TTI Part:
MWDM2L-51SSB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryD-Sub Micro-D Connectors
GenderFemale
Number of Positions51 Position
Number of Rows3 Row
Termination StyleSolder Cup
Mounting AngleStraight
Mounting StylePanel
PackagingEach
FilteredUnfiltered
Product TypeMicro-D D-Sub Connectors
QualificationEREL
SeriesMWDM
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

12In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$562.36$562.36
$522.19$1,044.38
$401.69$1,606.76
$351.48$3,514.80
$340.01$6,800.20
Need more?
Sign in to add projects and notes