Reference Only

MWDM2L-51PSP

D-Sub Micro-D Connectors MICR D SLDRCUP CON 51CNT SZ #26 SKT

Manufacturer:

Mfr Part:
MWDM2L-51PSP

TTI Part:
MWDM2L-51PSP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryD-Sub Micro-D Connectors
GenderMale
Number of Positions51 Position
Number of Rows2 Row
Termination StyleSolder Cup
Mounting AngleStraight
Mounting StylePanel
PackagingEach
FilteredUnfiltered
Product TypeMicro-D D-Sub Connectors
SeriesMWDM
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

70 Can be Built
Build Time: 7 Days
70 can be built in 7 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$472.18$472.18
$417.29$834.58
$413.15$1,652.60
$295.11$2,951.10
$292.19$5,843.80
Need more?
Sign in to add projects and notes