Reference Only
MWDM2L-37SCBSR5U.140
D-Sub Micro-D Connectors MICRO D PCB 37SKT .140"TAIL NICKEL
Datasheet
MWDM2L-37SCBSR5U-.140 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | D-Sub Micro-D Connectors | |
| Gender | Female | |
| Number of Positions | 37 Position | |
| Number of Rows | 4 Row | |
| Termination Style | Through Hole | |
| Mounting Angle | Vertical | |
| Mounting Style | PCB Mount | |
| Packaging | Each | |
| Contact Plating | Tin | |
| Filtered | Unfiltered | |
| Insulation | Not Insulated | |
| Product Type | Micro-D D-Sub Connectors | |
| Series | MWDM2L-CBS | |
| Shell Material | Aluminum | |
| Shell Plating | Nickel | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
150
On Order
150 expected 13-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,341.54 | $1,341.54 | |
| $1,204.89 | $2,409.78 | |
| $1,086.20 | $4,344.80 | |
| $1,075.40 | $7,527.80 | |
| $1,054.76 | $10,547.60 | |
| $1,044.32 | $20,886.40 |
Need more?
My Notes
Sign into see notes.