Reference Only

MWDM2L-37PSB

D-Sub Micro-D Connectors MICRO D

Manufacturer:

Mfr Part:
MWDM2L-37PSB

TTI Part:
MWDM2L-37PSB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryD-Sub Micro-D Connectors
GenderMale
Number of Positions37 Position
Number of Rows2 Row
Termination StyleThrough Hole
Mounting AngleStraight
Mounting StylePanel
PackagingEach
Contact PlatingGold
Current Rating3 A
FilteredUnfiltered
Product TypeMicro-D D-Sub Connectors
SeriesMWDM
Shell MaterialAluminum
Shell PlatingNickel
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

29In Stock

205 can be built in 7 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$275.60$275.60
$272.86$545.72
$270.15$1,350.75
$267.46$2,674.60
$264.80$6,620.00
$262.17$13,108.50
Need more?

My Notes

Sign into see notes.