Reference Only

MWDM2L-31USP1

D-Sub Micro-D Connectors 31P SOCKET NICKEL MICRO D

Manufacturer:

Mfr Part:
MWDM2L-31USP1

TTI Part:
MWDM2L-31USP1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryD-Sub Micro-D Connectors
Number of Positions31 Position
Number of Rows2 Row
Termination StyleSolder
Mounting AngleRight Angle
Mounting StylePanel
PackagingEach
Contact PlatingGold
Current Rating3 A
FilteredUnfiltered
Insulation MaterialLiquid Crystal Polymer (LCP)
InsulationInsulated
Product TypeMicro-D D-Sub Connectors
QualificationEREL
SeriesMWDM2L-USP
Shell MaterialAluminum
Shell PlatingNickel
SubcategoryD-Sub Connectors
TradenameSav-Con

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

51In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,445.60$1,445.60
$1,264.90$2,529.80
$1,252.37$6,261.85
Need more?
Sign in to add projects and notes