Reference Only

MWDM2L-31SSB

D-Sub Micro-D Connectors MICR D SLDRCUP CON 31CNT SZ #26 SKT

Manufacturer:

Mfr Part:
MWDM2L-31SSB

TTI Part:
MWDM2L-31SSB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryD-Sub Micro-D Connectors
GenderFemale
Number of Positions31 Position
Number of Rows2 Row
Termination StyleSolder Cup
Mounting AngleStraight
Mounting StylePanel
PackagingEach
FilteredUnfiltered
Product TypeMicro-D D-Sub Connectors
SeriesMWDM
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

23 Can be Built
Build Time: 7 Days
23 can be built in 7 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$405.32$405.32
$401.30$802.60
$354.66$1,418.64
$253.34$2,533.40
$250.82$5,016.40
$248.32$8,691.20
Need more?
Sign in to add projects and notes