Reference Only

MWDM2L-31S-5C4-.500B

D-Sub Micro-D Connectors PCB CONN 31SKT CNT

Manufacturer:

Mfr Part:
MWDM2L-31S-5C4-.500B

TTI Part:
MWDM2L-31S-5C4-.500B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryD-Sub Micro-D Connectors
Number of Positions31 Position
Number of Rows2 Row
PackagingEach
FilteredUnfiltered
Product TypeMicro-D D-Sub Connectors
SeriesMWDM C
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544429090
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$603.96$603.96
$586.16$1,172.32
$431.40$1,725.60
$319.02$3,190.20
$274.71$5,494.20
Need more?

My Notes

Sign into see notes.