Reference Only

MWDM2L-31PSP

D-Sub Micro-D Connectors MICR D SLDRCUP CON 31CNT SZ #26 PIN

Manufacturer:

Mfr Part:
MWDM2L-31PSP

TTI Part:
MWDM2L-31PSP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryD-Sub Micro-D Connectors
Number of Positions31 Position
Number of Rows2 Row
PackagingEach
FilteredUnfiltered
Product TypeMicro-D D-Sub Connectors
SeriesMWDM
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

319 Can be Built
Build Time: 7 Days
319 can be built in 7 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$178.13$178.13
$169.22$846.10
$160.32$1,603.20
$155.87$3,896.75
$151.41$7,570.50
Need more?

My Notes

Sign into see notes.