Reference Only
MWDM2L-25USP1
D-Sub Micro-D Connectors MICRO D SAVCON NICKL MET SHLL 25 CONT
Datasheet
MWDM2L-25USP1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | D-Sub Micro-D Connectors | |
| Number of Positions | 25 Position | |
| Packaging | Each | |
| Filtered | Unfiltered | |
| Product Type | Micro-D D-Sub Connectors | |
| Qualification | EREL | |
| Series | MWDM2L-USP | |
| Subcategory | D-Sub Connectors | |
| Tradename | Sav-Con |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
13In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $839.96 | $839.96 | |
| $831.64 | $1,663.28 | |
| $788.02 | $3,940.10 | |
| $770.36 | $7,703.60 | |
| $735.02 | $18,375.50 |
Need more?
Sign in to add projects and notes