Reference Only

MWDM2L-25TSM

D-Sub Micro-D Connectors MICR D SLDRCUP CON 25CNT SZ #24 SKT

Manufacturer:

Mfr Part:
MWDM2L-25TSM

TTI Part:
MWDM2L-25TSM

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryD-Sub Micro-D Connectors
Number of Positions25 Position
Number of Rows2 Row
PackagingEach
FilteredUnfiltered
Product TypeMicro-D D-Sub Connectors
SeriesMWDM
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,224.10$1,224.10
$1,188.34$2,376.68
$937.38$3,749.52
$928.05$6,496.35
$713.90$7,139.00
$487.30$9,746.00
Need more?

My Notes

Sign into see notes.