Reference Only

MWDM2L-25NSB

D-Sub Micro-D Connectors MICR D SLDRCUP CON 25CNT SZ #24 PIN

Manufacturer:

Mfr Part:
MWDM2L-25NSB

TTI Part:
MWDM2L-25NSB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryD-Sub Micro-D Connectors
GenderMale
Number of Positions25 Position
Number of Rows2 Row
Termination StyleSolder Cup
Mounting AngleStraight
Mounting StylePanel
PackagingEach
FilteredUnfiltered
Product TypeMicro-D D-Sub Connectors
SeriesMWDM2L
SubcategoryD-Sub Connectors
TradenameSav-Con

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

45In Stock

50 expected 16-Apr-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$569.88$569.88
$529.17$1,058.34
$407.06$1,628.24
$356.18$3,561.80
$351.41$7,028.20
$219.63$10,981.50
Need more?
Sign in to add projects and notes