Reference Only

MWDM2L-21PSL

D-Sub Micro-D Connectors MICR D SLDRCUP CON 21CNT SZ #26 PIN

Manufacturer:

Mfr Part:
MWDM2L-21PSL

TTI Part:
MWDM2L-21PSL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryD-Sub Micro-D Connectors
Number of Positions21 Position
Number of Rows2 Row
PackagingEach
FilteredUnfiltered
Product TypeMicro-D D-Sub Connectors
SeriesMWDM
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.