Reference Only

MWDM2L-21NSM

D-Sub Micro-D Connectors MICR D SLDRCUP CON 21CNT SZ #24 PIN

Manufacturer:

Mfr Part:
MWDM2L-21NSM

TTI Part:
MWDM2L-21NSM

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryD-Sub Micro-D Connectors
GenderMale
Number of Positions21 Position
Number of Rows2 Row
Termination StyleSolder Cup
Mounting AngleStraight
Mounting StylePanel
PackagingEach
FilteredUnfiltered
Product TypeMicro-D D-Sub Connectors
SeriesMWDM
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$445.59$445.59
$400.19$800.38
$360.77$1,443.08
$357.19$2,500.33
$274.76$2,747.60
$217.94$4,358.80
Need more?

My Notes

Sign into see notes.