Reference Only

MWDM2L-21NSB

D-Sub Micro-D Connectors MICR D SLDRCUP CON 21CNT SZ #24 PIN

Manufacturer:

Mfr Part:
MWDM2L-21NSB

TTI Part:
MWDM2L-21NSB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryD-Sub Micro-D Connectors
GenderMale
Number of Positions21 Position
Number of Rows2 Row
Termination StyleSolder Cup
Mounting AngleStraight
Mounting StylePanel
PackagingEach
FilteredUnfiltered
Product TypeMicro-D D-Sub Connectors
SeriesMWDM
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

45In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$379.92$379.92
$376.16$752.32
$372.43$1,489.72
$271.37$2,713.70
$237.45$4,749.00
Need more?
Sign in to add projects and notes