Reference Only

MWDM2L-15SSP

D-Sub Micro-D Connectors MICR D SLDRCUP CON 15CNT SZ #26 SKT

Manufacturer:

Mfr Part:
MWDM2L-15SSP

TTI Part:
MWDM2L-15SSP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryD-Sub Micro-D Connectors
GenderFemale
Number of Positions15 Position
Number of Rows2 Row
Termination StyleSolder
Mounting AngleStraight
Mounting StylePanel
PackagingEach
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating3 A
FilteredUnfiltered
Insulation MaterialLiquid Crystal Polymer (LCP)
InsulationInsulated
Product TypeMicro-D D-Sub Connectors
SeriesMWDM
Shell MaterialAluminum
Shell PlatingNickel
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

438 Can be Built
Build Time: 7 Days
438 can be built in 7 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$287.84$287.84
$251.52$503.04
$249.03$996.12
$205.60$2,056.00
$179.90$3,598.00
Need more?

My Notes

Sign into see notes.