Reference Only

MWDM2L-15SSM

D-Sub Micro-D Connectors MICR D SLDRCUP CON 15CNT SZ #26 SKT

Manufacturer:

Mfr Part:
MWDM2L-15SSM

TTI Part:
MWDM2L-15SSM

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryD-Sub Micro-D Connectors
GenderFemale
Number of Positions15 Position
Number of Rows2 Row
Termination StyleSolder Cup
Mounting AngleStraight
Mounting StylePanel
PackagingEach
FilteredUnfiltered
Product TypeMicro-D D-Sub Connectors
SeriesMWDM
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$283.92$283.92
$281.11$562.22
$278.33$1,113.32
$202.80$2,028.00
$177.45$3,549.00
$174.20$8,710.00
Need more?

My Notes

Sign into see notes.