Reference Only

MWDM2L-15PSB

D-Sub Micro-D Connectors MICR D SLDRCUP CON 15CNT SZ #26 PIN

Manufacturer:

Mfr Part:
MWDM2L-15PSB

TTI Part:
MWDM2L-15PSB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryD-Sub Micro-D Connectors
GenderMale
Number of Positions15 Position
Number of Rows2 Row
Termination StyleThrough Hole
Mounting AngleStraight
Mounting StylePanel
PackagingEach
FilteredUnfiltered
Insulation MaterialLiquid Crystal Polymer (LCP)
Product TypeMicro-D D-Sub Connectors
QualificationEREL
SeriesMWDM2L
Shell PlatingNickel
SubcategoryD-Sub Connectors
TradenameSav-Con
Wire GaugeAWG 26

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

19In Stock

515 can be built in 7 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$241.97$241.97
$239.56$479.12
$237.18$948.72
$172.83$1,728.30
$151.23$3,024.60
Need more?
Sign in to add projects and notes