Reference Only
MWDM2L-100NSB
D-Sub Micro-D Connectors MICRO D
Datasheet
MWDM2L-100NSB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | D-Sub Micro-D Connectors | |
| Filtered | Unfiltered | |
| Gender | Male | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Number of Positions | 100 Position | |
| Number of Rows | 2 Row | |
| Packaging | Each | |
| Product Type | Micro-D D-Sub Connectors | |
| Series | MWDM | |
| Subcategory | D-Sub Connectors | |
| Termination Style | Solder Cup |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,711.61 | $1,711.61 | |
| $1,537.25 | $3,074.50 | |
| $1,385.81 | $5,543.24 | |
| $1,372.05 | $9,604.35 | |
| $1,055.42 | $10,554.20 | |
| $720.44 | $14,408.80 |
Need more?
My Notes
Sign into see notes.