Reference Only

MWDM1L-9TSM

D-Sub Micro-D Connectors MICRO D

Manufacturer:

Mfr Part:
MWDM1L-9TSM

TTI Part:
MWDM1L-9TSM

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryD-Sub Micro-D Connectors
Number of Positions9 Position
Number of Rows2 Row
PackagingEach
FilteredUnfiltered
Product TypeMicro-D D-Sub Connectors
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

690
On Order
690 expected on  from 28-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$536.58$536.58
$531.27$1,062.54
$513.71$2,054.84
$366.93$2,568.51
$360.01$3,600.10
$356.45$7,129.00
Need more?

My Notes

Sign into see notes.